
LEAD, D9 DATA & PWR SKT, 1.2M; Connector Type A:L7130-1 Power Socket; Connector Type B:D Subminiature Socket, 9 Way; Cable Length - Imperial:3.9ft; Cable Length - Metric:1.2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (17-Dec-2015); Cable Assembly Type:Computer; Cable Length:1.2m; Computer Connector A:L7130-1 Power Socket; Computer Connector B:D Subminiature Socket, 9 Way; Lead Length:1.2m; Length:1200mm
Able Systems 07-AP800-B9C technical specifications.
| Color | Black |
| Connector Type B | Power |
| Lead Length | 1.2m |
| Length | 1200mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Able Systems 07-AP800-B9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
