This industrial single-chip IC features a 4-pin TSOP package and operates over a temperature range of -40 to 85°C. It can handle supply voltages between 0.95 and 5.5V. The device has a single function and one channel, with a terminal position of dual and a pin count of 4.
Ablic S-1000C18-N4T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1000C18-N4T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.