Ablic S-1111B28PN-NYN-TF technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N5 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1111B28PN-NYN-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.