The S-1111B33MC-NYSTFG is a 3.3V linear voltage regulator with a maximum output current of 0.1A. It has a dropout voltage of 0.3V and operates within a minimum input voltage of 2V and a maximum input voltage of 6.5V. The device is packaged in an LSSOP-8 package and has 5 terminals. It is suitable for use in a variety of applications where a stable voltage supply is required.
Ablic S-1111B33MC-NYSTFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1111B33MC-NYSTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.