The S-1112B18MC-L6DTFU is a 1.782V to 1.818V linear voltage regulator with a maximum output current of 0.1A. It has a dropout voltage of 0.47V and is available in a 5-pin LSSOP package. The device is suitable for use in applications with an input voltage range of 2V to 6.5V. The S-1112B18MC-L6DTFU is a single-function device with a JEDEC package code of R-PDSO-G5 and a pin count of 5.
Ablic S-1112B18MC-L6DTFU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.47 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1112B18MC-L6DTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.