The S-1112B19PN-L6E-TF is a 5-pin dual output LDO regulator with a nominal output voltage of 1.9V and a maximum output current of 80mA. It has a dropout voltage of 2.2V and is packaged in a VSON-5 package. The device has a maximum input voltage of 6.5V and a maximum input voltage absolute of 7V. It has a line regulation of 0.0156% and a load regulation of 0.04%. The operating temperature range is not specified.
Ablic S-1112B19PN-L6E-TF technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N5 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.881 |
| Output Voltage1-Max | 1.919 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 1.9 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0156 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1112B19PN-L6E-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.