The S-1122B15MC-L8A-TF is a 1.5V linear voltage regulator with a maximum output current of 0.08A. It operates from a minimum input voltage of 2V to a maximum of 6.5V and has a maximum operating temperature of 85°C. The device is packaged in a 5-pin LSSOP and has a fixed output voltage with a nominal dropout voltage of 0.32V. The S-1122B15MC-L8A-TF is suitable for use in applications where a stable and efficient voltage supply is required.
Ablic S-1122B15MC-L8A-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1122B15MC-L8A-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.