Ablic S-1131B42UA-N5BTFU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 4.2 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1131B42UA-N5BTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.