Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6
Ablic S-1132B15-I6T2U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B15-I6T2U to view detailed technical specifications.
No datasheet is available for this part.