The S-1132B26-I6T2G is a 6-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 2.6V and a maximum dropout voltage of 0.21V. The device operates within a wide input voltage range of 2V to 6.5V. The IC is packaged in a 1.57mm x 1.6mm R-PDSO-F6 package type, suitable for surface mount applications.
Ablic S-1132B26-I6T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.574 |
| Output Voltage1-Max | 2.626 |
| Output Voltage1-Nom | 2.6 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B26-I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.