The S-1132B40-I6T2U is a 6-pin dual output LDO regulator from Ablic. It has a minimum input voltage of 2V and a maximum input voltage of 6.5V. The output voltage is adjustable between 3.96V and 4.04V, with a nominal output voltage of 4V. The dropout voltage is a maximum of 0.15V. The device is packaged in a 1.57x1.6mm S-PDSO-6 package.
Ablic S-1132B40-I6T2U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.96 |
| Output Voltage1-Max | 4.04 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B40-I6T2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.