Ablic S-1133B00-I8T1G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.8 |
| Output Voltage1-Max | 8.2 |
| Output Current1-Max | 0.3 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1133B00-I8T1G to view detailed technical specifications.
No datasheet is available for this part.