The S-1133B00-U5T1G is a 5-pin dual output linear voltage regulator from Ablic. It has a JEDEC package code of R-PDSO-F5 and measures 2.5mm in width and 4.5mm in length. The device has a maximum output current of 0.3A and a dropout voltage of 0.28V. It operates within a temperature range of -40°C to 125°C and is available in a SOT-89 package type.
Ablic S-1133B00-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.8 |
| Output Voltage1-Max | 8.2 |
| Output Current1-Max | 0.3 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1133B00-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.