Ablic S-1142B35I-E6T1U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 3.395 |
| Output Voltage1-Max | 3.605 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1142B35I-E6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.