The S-1155B18-U5T1U is a 5-pin SOT-89 linear voltage regulator from Ablic. It operates within a 1.5 to 5.5V input voltage range and provides a regulated output voltage of 1.782 to 1.818V. The device can handle a maximum output current of 0.2A. The JEDEC package code is R-PDSO-G5, with dimensions of 2.5mm in width and 4.5mm in length. The device is suitable for use in applications requiring a stable voltage supply.
Ablic S-1155B18-U5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1155B18-U5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.