The S-1167B28-I6T2G is a 6-pin dual output low drop-out (LDO) voltage regulator from Ablic. It has a nominal output voltage of 2.8V and can supply up to 30mA of current. The device operates within a temperature range of -40°C to 85°C and is packaged in a R-PDSO-F6 leadframe package. The S-1167B28-I6T2G is suitable for use in a variety of applications including automotive and industrial systems.
Ablic S-1167B28-I6T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B28-I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.