The S-1167B28-I6T2U is a 6-pin dual output low dropout (LDO) linear voltage regulator from Ablic. It operates with an input voltage range of 2V to 6.5V and provides two output voltages of 2.772V and 2.828V. The regulator can supply a maximum output current of 30mA per channel. The device is packaged in a 1.57mm x 1.6mm R-PDSO-F6 package and is rated for operation over the -40C to 85C temperature range.
Ablic S-1167B28-I6T2U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B28-I6T2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.