The S-1167B33-I6T2U is a 6-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 3.3V with a maximum dropout voltage of 0.21V. The device can supply a maximum output current of 0.03A and operates from an input voltage range of 2V to 6.5V. The S-1167B33-I6T2U is packaged in a 1.57mm x 1.6mm R-PDSO-F6 package and is specified for operation over the -40°C to 85°C temperature range.
Ablic S-1167B33-I6T2U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B33-I6T2U to view detailed technical specifications.
No datasheet is available for this part.