The S-1167B40-M5T1U is a 5-terminal dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 2V to 6.5V and provides two output voltages, 3.96V to 4.04V, with a maximum output current of 30mA each. The device is packaged in a 4mm x 2.9mm LSSOP package and is suitable for use in applications requiring low dropout voltage and high accuracy voltage regulation.
Ablic S-1167B40-M5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.96 |
| Output Voltage1-Max | 4.04 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B40-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.