The S-1167B50-I6T2G is a 6-pin dual linear voltage regulator from Ablic. It has a JEDEC package code of R-PDSO-F6 and measures 1.57mm in width and 1.6mm in length. The device operates within an input voltage range of 2V to 6.5V and provides an output voltage of 4.95V to 5.05V with a maximum output current of 30mA. The dropout voltage is maximally 210mV. The device is suitable for use in applications requiring a stable voltage supply.
Ablic S-1167B50-I6T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B50-I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.