The S-1170B33UC-OTSTFG is a 5-pin dual output linear voltage regulator IC with a JEDEC package code of R-PDSO-F5. It has a pin count of 5 and a terminal position of dual. The device operates over an input voltage range of 2V to 6.5V and provides a nominal output voltage of 3.3V with a maximum output current of 0.1A. The dropout voltage is maximally 180mV. The IC is packaged in a SOT-89 package type with dimensions of 2.5mm in width and 4.5mm in length.
Ablic S-1170B33UC-OTSTFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1170B33UC-OTSTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.