The S-1170B50UC-OUJTFG is a dual output linear voltage regulator IC from Ablic with a 5-pin SOT-89 package. It operates within an input voltage range of 2V to 6.5V and provides a fixed output voltage of 5V with a maximum current of 0.1A. The dropout voltage is 0.18V. The IC is designed for surface mount applications with a width of 2.5mm and length of 4.5mm.
Ablic S-1170B50UC-OUJTFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1170B50UC-OUJTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.