Positive fixed output LDO voltage regulator with 0.8V output voltage and 0.15A minimum output current. Features include over-current protection, line regulation of 0.2%/V, and load regulation of 40mV. Operates with a minimum input voltage of 1.2V and a maximum input voltage of 3.65V. Housed in a 5-pin SOT-23 plastic package with gull-wing leads for surface mounting. Package dimensions are 2.9mm length, 1.6mm width, and 1.1mm height.
Ablic S-11L10B08-M5T1U technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 3.65V |
| Typical Dropout Voltage @ Current | 0.44@100mA|0.28@100mA|0.24@100mA|0.21@100mA|0.19@100mAV |
| Maximum Dropout Voltage @ Current | 0.48@100mA|0.42@100mA|0.36@100mA|0.32@100mA|0.29@100mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 40mV |
| Maximum Power Dissipation | 600mW |
| Special Features | Over Current Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-11L10B08-M5T1U to view detailed technical specifications.
No datasheet is available for this part.