Ablic S-11L10B09-I6T2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A(H) |
| Package/Case | SNT-A(H) |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.57 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.9V |
| Polarity | Positive |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 3.65V |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-11L10B09-I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.