The S-1206B12-M3T1G is a 3-terminal linear voltage regulator from Ablic. It has a nominal output voltage of 1.2V and can operate within an input voltage range of 1.7V to 6.5V. The device is packaged in an LSSOP-8 package type.
Ablic S-1206B12-M3T1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.185 |
| Output Voltage1-Max | 1.215 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B12-M3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.