Ablic S-1206B14-M3T1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.385 |
| Output Voltage1-Max | 1.415 |
| Output Voltage1-Nom | 1.4 |
| Dropout Voltage1-Max | 0.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B14-M3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.