The S-1206B15-U3T1U is a 3-terminal linear voltage regulator from Ablic. It has a nominal output voltage of 1.5V and can operate with input voltages between 1.7V and 6.5V. The device is packaged in a R-PSSO-F3 package with dimensions of 2.5mm width and 4.5mm length. It has a single function and 3 terminals.
Ablic S-1206B15-U3T1U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B15-U3T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.