The S-1206B25-M3T1G is a 3-terminal linear voltage regulator with a nominal output voltage of 2.5V. It has a maximum dropout voltage of 0.36V and can handle input voltages between 3V and 6.5V. The device is packaged in a 3-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It operates over a temperature range of -40°C to 85°C.
Ablic S-1206B25-M3T1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.475 |
| Output Voltage1-Max | 2.525 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B25-M3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.