The S-1206B33-M3T1U is a 3-terminal linear voltage regulator from Ablic. It has a nominal output voltage of 3.3V and a maximum dropout voltage of 0.23V. The device is available in a 1.6x2.9mm LSSOP package. The input voltage range is from 3.8V to 6.5V. The S-1206B33-M3T1U is suitable for use in a variety of applications, including those requiring a stable and efficient voltage source.
Ablic S-1206B33-M3T1U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B33-M3T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.