The S-1206B33-U3T1U is a 3-terminal linear voltage regulator with a nominal output voltage of 3.3V and a maximum dropout voltage of 0.23V. It has a JEDEC package code of R-PSSO-F3, with a width of 2.5mm and a length of 4.5mm. The device has a single function and 3 terminals, with a maximum input voltage of 6.5V and a minimum input voltage of 3.8V. It is suitable for use in applications where a stable 3.3V output is required.
Ablic S-1206B33-U3T1U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B33-U3T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.