Ablic S-1312A18-A4T1U3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Length | 0.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1312A18-A4T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.