This single output LDO regulator has a nominal output voltage of 2.6V and a maximum output current of 0.15A. It operates within a maximum input voltage range of 6.5V and a minimum input voltage range of 3.1V. The device has a fixed output voltage and a maximum dropout voltage of 0.65V. It is available in a 4-pin TSOP package.
Ablic S-1323B26NB-N8L-TF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.574 |
| Output Voltage1-Max | 2.626 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 2.6 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0088 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1323B26NB-N8L-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.