The S-1323B52PF-N9LTFU is a 4-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 5.2V with a maximum dropout voltage of 0.65V. The device operates within an input voltage range of 2V to 6.5V. The JEDEC package code indicates a 4-pin R-PDSO-N4 package with dimensions of 1.2mm width and 1.4mm length. The IC is suitable for use in applications requiring dual output voltage regulation.
Ablic S-1323B52PF-N9LTFU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 5.148 |
| Output Voltage1-Max | 5.252 |
| Output Voltage1-Nom | 5.2 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1323B52PF-N9LTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.