The S-1333B18-M5T1U3 is a dual output low dropout (LDO) voltage regulator from Ablic. It features a 5-pin package and operates from 1.5V to 5.5V input voltage. The device provides two output voltages, 1.782V and 1.818V, with a maximum output current of 100mA. The S-1333B18-M5T1U3 is suitable for use in a variety of applications, including power management and voltage regulation. It is available in a SOT-23 package, making it suitable for use in space-constrained designs.
Ablic S-1333B18-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1333B18-M5T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.