4-bit CMOS microcontroller featuring 768 words of MROM and 8 bytes of RAM. Operates with a maximum clock frequency of 0.5MHz and a supply voltage range of 1.8V to 6V, with a nominal 3V. Offers 14 I/O lines and a commercial temperature grade, functioning between -10°C and 70°C. Housed in a 20-terminal PDSO package with a 1.27mm pitch, measuring 5.5mm in width and 12.6mm in length.
Ablic S-1341AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 768 |
| RAM (bytes) | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1341AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.