4-bit CMOS microcontroller featuring 1024 words of MROM and 16 bytes of RAM. Operates at a maximum clock frequency of 0.5MHz with a supply voltage range of 1.8V to 6V, nominal 3V. Offers 20 I/O lines and a commercial temperature grade from -10°C to 70°C. Packaged in a 28-terminal PDSO (SOP-28) with a 1.27mm pitch, measuring 7.5mm width and 18.7mm length. Maximum supply current is 0.7mA.
Ablic S-1343AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.7 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 16 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1343AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.