Ablic S-13A1A00-E6T1U3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.05 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1A00-E6T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.