4-bit CMOS microcontroller featuring 512 words of MROM and 8 bytes of RAM. Operates with a maximum clock frequency of 0.5MHz and a supply voltage range of 1.2V to 3.6V, with a nominal supply voltage of 1.5V. This commercial temperature grade component offers 12 I/O lines and is housed in a 20-terminal PDSO package with a 1.27mm pitch. Maximum supply current is 0.4mA, with operating temperatures ranging from -10°C to 70°C.
Ablic S-13L40AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 512 |
| RAM (bytes) | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-13L40AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.