4-bit CMOS microcontroller featuring MROM with 768 words of program memory and 8 bytes of RAM. Operates at a maximum clock frequency of 0.5MHz with a supply voltage range of 1.2V to 3.6V, nominal 1.5V. Commercial temperature grade with a minimum operating temperature of -10°C and a maximum of 70°C. Housed in a 20-terminal PDSO package (R-PDSO-G20) with a 1.27mm pitch, offering 14 I/O lines.
Ablic S-13L41AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 768 |
| RAM (bytes) | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-13L41AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.