4-bit CMOS microcontroller featuring OTPROM for program storage, operating at a maximum clock frequency of 0.6MHz. This device offers 512 words of ROM and 8 bytes of RAM, with 11 I/O lines available. Packaged in an 18-terminal PDSO (SOP-18) with a 1.27mm pitch, it supports a supply voltage range of 1.8V to 5.5V and operates within a commercial temperature grade from -20°C to 70°C.
Ablic S-13P48AFE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 11.4 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.6 |
| ROM Programmability | OTPROM |
| ROM (words) | 512 |
| RAM (bytes) | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-13P48AFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.