4-bit CMOS microcontroller featuring MROM with 4096 words and 64 bytes of RAM. Operates at a maximum clock frequency of 1MHz, with a supply voltage range of 1.2V to 3.6V and a maximum supply current of 1A. This commercial-grade component offers 20 I/O lines and is housed in a 28-terminal PDSO package (SOP-28) with dimensions of 7.5mm width and 18.7mm length. Operating temperature range is from -10°C to 70°C.
Ablic S-14L60CF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.7 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-14L60CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.