4-bit microcontroller featuring MROM with 2048 words and 128 bytes of RAM. Operates at a maximum clock frequency of 1MHz with a supply voltage range of 1.2V to 3.6V and a nominal supply of 1.5V. This commercial temperature grade component has 14 I/O lines and 22 terminals in a PDSO22 package with a 1.27mm pitch. Maximum operating temperature is 70°C, with a minimum of -10°C.
Ablic S-14L62AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-14L62AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.