4-bit microcontroller featuring 2048 words of MROM and 64 bytes of RAM. Operates at a maximum clock frequency of 1MHz with a supply voltage range of 1.2V to 3.6V, nominal 1.5V. Offers 16 I/O lines and a maximum supply current of 1A. Packaged in a 24-terminal PDSO (SOP-24) with a commercial temperature grade, operating from -10°C to 70°C.
Ablic S-14L63AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 15.2 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-14L63AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.