The S-1701P3315-U5T1G is a 5-pin dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 2V to 6.5V and provides a fixed output voltage of 3.3V. The device features a maximum junction temperature of 85°C and a dropout voltage of 0.21V. It is packaged in a R-PDSO-F5 JEDEC package with a width of 2.5mm and a length of 4.5mm.
Ablic S-1701P3315-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1701P3315-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.