This 5-pin dual output voltage regulator has a nominal output voltage of 1.8V and a maximum output voltage of 1.818V. The input voltage range is 2-6.5V. The device is rated for operation up to 85°C junction temperature. It is available in a R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm.
Ablic S-1701Q1815-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1701Q1815-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.