8-bit microcontroller featuring 4MHz clock speed and MROM technology with 8192 words of ROM and 2355 bytes of RAM. This CMOS device operates within a commercial temperature range of -10°C to 70°C and supports a supply voltage from 2.2V to 6V, with a nominal 3V supply. It offers 12 I/O lines and is housed in a 54-terminal PQFP package (R-PQFP-G54) with a 1mm pitch, measuring 14mm in width and 20mm in length.
Ablic S-1820CF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G54 |
| Width | 14 |
| Length | 20 |
| Pin Count | 54 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 2355 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1820CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.