The S-19110GAEH-M6T1U4 is an industrial-grade IC with a single channel and a supply voltage range of 3V to 36V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The IC is packaged in a 6-pin SOT-23 package with dimensions of 1.6mm in width and 2.9mm in length. It is designed for general use and is suitable for a variety of applications.
Ablic S-19110GAEH-M6T1U4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-19110GAEH-M6T1U4 to view detailed technical specifications.
No datasheet is available for this part.