This automotive single-chip IC operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5V to 36V. It features a 6-pin SOT-23 package and has a single function. The IC is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Ablic S-19110GAFA-M6T1U4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-19110GAFA-M6T1U4 to view detailed technical specifications.
No datasheet is available for this part.