This fixed linear voltage regulator has a nominal output voltage of 5V and a dropout voltage of 0.8V. It can handle a maximum input voltage of 45V and provides a maximum output current of 0.04A. The device has a maximum line regulation of 0.04575 and a maximum load regulation of 0.03. It is available in a 6-pin R-PDFP-F6 package.
Ablic S-19212B50A-U5T1U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.8 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.04575 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-19212B50A-U5T1U to view detailed technical specifications.
No datasheet is available for this part.