The S-19933BA-S8T1U7 is an 8-channel DC/DC controller from Ablic, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a JEDEC package code of R-PDSO-G8, measuring 2.8mm in width and 2.9mm in length. This device is suitable for use in environments with input voltages between 4V and 18V. It is categorized under power management ICs, specifically DC/DC controllers and regulators.
Ablic S-19933BA-S8T1U7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-19933BA-S8T1U7 to view detailed technical specifications.
No datasheet is available for this part.